Firewire (IEEE 1394) Plug Connector 6 Position Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Firewire (IEEE 1394) Plug Connector 6 Position Free Hanging (In-Line)
3E206-0100KV
3E206-0100KV

3E206-0100KV

DigiKey Part Number
3M9420-ND
Manufacturer
Manufacturer Product Number
3E206-0100KV
Description
CONN PLUG IEEE 1394 FIREWIRE SLD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Firewire (IEEE 1394) Plug Connector 6 Position Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
3E206-0100KV Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 85°C
Manufacturer
3M
Number of Ports
1
Series
Current Rating (Amps)
1A
Packaging
Bulk
Voltage - Rated
150VAC/200VDC
Part Status
Active
Shielding
Unshielded
Connector Type
Firewire (IEEE 1394)
Contact Finish
Gold
Number of Contacts
6
Material Flammability Rating
UL94 V-0
Gender
Plug
Insulation Color
Black
Mounting Type
Free Hanging (In-Line)
Base Product Number
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 642
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥65.66000¥65.66
10¥55.80600¥558.06
25¥52.30920¥1,307.73
50¥49.81180¥2,490.59
100¥47.43420¥4,743.42
300¥43.89770¥13,169.31
500¥42.34486¥21,172.43
1,000¥40.32549¥40,325.49
Manufacturers Standard Package