Firewire (IEEE 1394) Plug Connector 6 Position Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

928

DigiKey Part Number
36-928-ND
Manufacturer
Manufacturer Product Number
928
Description
CONN PLUG IEEE 1394 FIREWIRE SLD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Firewire (IEEE 1394) Plug Connector 6 Position Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Manufacturer
Keystone Electronics
Number of Ports
1
Packaging
Bulk
Mating Cycles
1500
Part Status
Active
Shielding
Unshielded
Connector Type
Firewire (IEEE 1394)
Contact Finish
Gold
Number of Contacts
6
Shell/Shielding Material
Steel
Gender
Plug
Material Flammability Rating
UL94 V-0
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
3E206-0100KV3M6423M9420-ND¥7.94000Parametric Equivalent
In-Stock: 377
Factory Stock: 112
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥36.80000¥36.80
10¥36.14000¥361.40
1,000¥18.35939¥18,359.39
Manufacturers Standard Package