
930 | |
|---|---|
DigiKey Part Number | 36-930-ND |
Manufacturer | |
Manufacturer Product Number | 930 |
Description | CONN RCPT IEEE 1394 FIREWIRE R/A |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Firewire (IEEE 1394) Receptacle Connector 6 Position Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Operating Temperature 0°C ~ 40°C |
Manufacturer Keystone Electronics | Number of Ports 1 |
Packaging Bulk | Current Rating (Amps) 1A |
Part Status Active | Voltage - Rated 30VAC |
Connector Type Firewire (IEEE 1394) | Mating Cycles 1500 |
Number of Contacts 6 | Shielding Unshielded |
Gender Receptacle | Contact Finish Gold |
Mounting Type Through Hole, Right Angle | Shell/Shielding Material Phosphor Bronze |
Mounting Feature Vertical, Flag | Material Flammability Rating UL94 V-0 |
Termination Solder |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥29.93740 | ¥7,484.35 |


