
3E106-2220KV | |
|---|---|
DigiKey Part Number | 3M9422-ND |
Manufacturer | |
Manufacturer Product Number | 3E106-2220KV |
Description | CONN RCPT IEEE 1394 FIREWIRE R/A |
Customer Reference | |
Detailed Description | Firewire (IEEE 1394) Receptacle Connector 6 Position Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 3E106-2220KV Models |
Category | Features Board Guide |
Manufacturer 3M | Operating Temperature -55°C ~ 85°C |
Series | Number of Ports 1 |
Packaging Bulk | Current Rating (Amps) 1A |
Part Status Obsolete | Voltage - Rated 150VAC/200VDC |
Connector Type Firewire (IEEE 1394) | Shielding Shielded |
Number of Contacts 6 | Contact Finish Gold |
Gender Receptacle | Shell/Shielding Material Copper Alloy |
Mounting Type Through Hole, Right Angle | Material Flammability Rating UL94 V-0 |
Mounting Feature Vertical, Flag | Insulation Color Black |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3E106-222ASP | 3M | 90 | 19-3E106-222ASP-ND | ¥43.83000 | MFR Recommended |
| 3E106-2230KV | 3M | 455 | 3M9423-ND | ¥36.97000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥34.57000 | ¥34.57 |
| 10 | ¥29.36700 | ¥293.67 |
| 25 | ¥27.52240 | ¥688.06 |
| 50 | ¥26.20760 | ¥1,310.38 |


