Firewire (IEEE 1394) Receptacle Connector 6 Position Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3E106-222ASP

DigiKey Part Number
19-3E106-222ASP-ND
Manufacturer
Manufacturer Product Number
3E106-222ASP
Description
CONN RCPT IEEE 1394 FIREWIRE R/A
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Firewire (IEEE 1394) Receptacle Connector 6 Position Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Manufacturer
3M
Operating Temperature
-55°C ~ 85°C
Series
Number of Ports
1
Packaging
Bulk
Current Rating (Amps)
1A
Part Status
Active
Voltage - Rated
150VAC/200VDC
Connector Type
Firewire (IEEE 1394)
Shielding
Shielded
Number of Contacts
6
Contact Finish
Gold
Gender
Receptacle
Material Flammability Rating
UL94 V-0
Mounting Type
Through Hole, Right Angle
Insulation Color
Black
Mounting Feature
Vertical, Flag
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 90
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥43.83000¥43.83
10¥37.24800¥372.48
25¥34.90920¥872.73
50¥33.24200¥1,662.10
100¥31.65510¥3,165.51
300¥29.29370¥8,788.11
500¥28.25708¥14,128.54
1,000¥26.90949¥26,909.49
2,500¥25.22673¥63,066.82
Manufacturers Standard Package