6 Position Serial I/O Plug Connector Solder Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 Position Serial I/O Plug Connector Solder Free Hanging (In-Line)
0551000670
0551000670

0551000670

DigiKey Part Number
WM3441-ND
Manufacturer
Manufacturer Product Number
0551000670
Description
CONN SERIAL I/O PLG 6POS SLD STR
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
6 Position Serial I/O Plug Connector Solder Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
0551000670 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions
6
Manufacturer
Molex
Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Termination
Solder
Part Status
Active
Contact Finish
Gold
Connector Style
Plug
Base Product Number
Connector Type
Serial I/O
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 145
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥262.90000¥262.90
10¥223.42200¥2,234.22
25¥209.43600¥5,235.90
50¥199.44420¥9,972.21
100¥189.93200¥18,993.20
300¥175.78290¥52,734.87
Manufacturers Standard Package