
LY10-C1-A1-10000 | |
|---|---|
DigiKey Part Number | 670-2258-ND |
Manufacturer | |
Manufacturer Product Number | LY10-C1-A1-10000 |
Description | CONN SOCKET 22-26AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 22-26 AWG Crimp |
Datasheet | Datasheet |
Category | Contact Termination Crimp |
Manufacturer JAE Electronics | Wire Gauge 22-26 AWG |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness 3.94µin (0.10µm) |
Part Status Active | Base Product Number |
Pin or Socket Socket |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0874210000 | Molex | 272,118 | WM9234CT-ND | ¥153.00000 | Similar |
| 87124-1 | TE Connectivity AMP Connectors | 30 | A26954CT-ND | ¥902.00000 | Similar |
| 87124-3 | TE Connectivity AMP Connectors | 0 | A111644CT-ND | ¥4,082.00000 | Similar |
| 87165-1 | TE Connectivity AMP Connectors | 42,925 | A26954-ND | ¥1,712.00000 | Similar |
| 87165-3 | TE Connectivity AMP Connectors | 0 | 87165-3-ND | ¥2,541.42820 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.16000 | ¥1.16 |
| 10 | ¥0.98400 | ¥9.84 |
| 25 | ¥0.92640 | ¥23.16 |
| 50 | ¥0.88000 | ¥44.00 |
| 100 | ¥0.83860 | ¥83.86 |
| 250 | ¥0.78600 | ¥196.50 |
| 500 | ¥0.74826 | ¥374.13 |
| 1,000 | ¥0.71246 | ¥712.46 |
| 2,500 | ¥0.66778 | ¥1,669.45 |


















