LY10-DC24BR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: ¥2.50016
Datasheet
Image for LY10-DC24BR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LY10-DC24BR

DigiKey Part Number
LY10-DC24BR-ND
Manufacturer
Manufacturer Product Number
LY10-DC24BR
Description
CONN RCPT HSG 24POS 2.00MM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
24 Position Rectangular Housing Connector Receptacle Brown 0.079" (2.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Row Spacing
0.079" (2.00mm)
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Friction Lock
Part Status
Active
Color
Brown
Connector Type
Insulation Material
Polyamide (PA66), Nylon 6/6, Glass Filled
Contact Type
Female Socket
Operating Temperature
-40°C ~ 85°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.079" (2.00mm)
Base Product Number
Number of Rows
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1511920024Molex01511920024-ND¥2.50016Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,389¥2.51696¥3,496.06