Socket Contact Tin 22-26 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LY10-C1-5-10000

DigiKey Part Number
670-2257-2-ND - Tape & Reel (TR)
670-2257-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
LY10-C1-5-10000
Description
CONN SOCKET 22-26AWG CRIMP TIN
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 22-26 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pin or Socket
Socket
Manufacturer
JAE Electronics
Contact Termination
Crimp
Series
Wire Gauge
22-26 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Tin
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
87809-2TE Connectivity AMP Connectors44,155A3003CT-ND¥1.90000Similar
A1-2226SCCHirose Electric Co Ltd138H123005-ND¥2.32000Similar
HNC-2.5S-D-A(15)Hirose Electric Co Ltd6,374H126240-ND¥1.57000Similar
SPH-001T-P0.5LJST Sales America Inc.256,000455-2147TR-ND¥0.16267Similar
In-Stock: 48,677
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.83000¥0.83
10¥0.33100¥3.31
25¥0.31080¥7.77
50¥0.29440¥14.72
100¥0.28040¥28.04
250¥0.26300¥65.75
500¥0.25026¥125.13
1,000¥0.23826¥238.26
2,500¥0.22332¥558.30
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥0.20249¥2,024.90
20,000¥0.19281¥3,856.20
30,000¥0.18737¥5,621.10
50,000¥0.18073¥9,036.50
70,000¥0.17649¥12,354.30
100,000¥0.17211¥17,211.00
Manufacturers Standard Package