



LY10-DC40BR | |
|---|---|
DigiKey Part Number | 670-3086-ND |
Manufacturer | |
Manufacturer Product Number | LY10-DC40BR |
Description | CONN RCPT HSG 40POS 2.00MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 40 Position Rectangular Housing Connector Receptacle Brown 0.079" (2.00mm) |
Datasheet | Datasheet |
Category | Row Spacing 0.079" (2.00mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Friction Lock |
Part Status Active | Color Brown |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Contact Type Female Socket | Operating Temperature -40°C ~ 85°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.079" (2.00mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.73000 | ¥2.73 |
| 10 | ¥2.32400 | ¥23.24 |
| 25 | ¥2.17320 | ¥54.33 |
| 50 | ¥2.07080 | ¥103.54 |
| 100 | ¥1.97070 | ¥197.07 |
| 250 | ¥1.84752 | ¥461.88 |
| 500 | ¥1.75902 | ¥879.51 |
| 1,000 | ¥1.67501 | ¥1,675.01 |
| 2,500 | ¥1.57004 | ¥3,925.10 |







