6 Position Rectangular Housing Connector Receptacle Brown 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LY10-DC6BR

DigiKey Part Number
670-3013-ND
Manufacturer
Manufacturer Product Number
LY10-DC6BR
Description
CONN RCPT HSG 6POS 2.00MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
6 Position Rectangular Housing Connector Receptacle Brown 0.079" (2.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Row Spacing
0.079" (2.00mm)
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Friction Lock
Part Status
Active
Color
Brown
Connector Type
Insulation Material
Polyamide (PA66), Nylon 6/6, Glass Filled
Contact Type
Female Socket
Operating Temperature
-40°C ~ 85°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.079" (2.00mm)
Base Product Number
Number of Rows
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 58
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.07000¥2.07
10¥1.73700¥17.37
25¥1.62440¥40.61
50¥1.54820¥77.41
100¥1.47290¥147.29
250¥1.38076¥345.19
500¥1.31476¥657.38
1,000¥1.25191¥1,251.91
2,500¥1.17345¥2,933.63
Manufacturers Standard Package