
LY10-DC20BR | |
|---|---|
DigiKey Part Number | 670-3012-ND |
Manufacturer | |
Manufacturer Product Number | LY10-DC20BR |
Description | CONN RCPT HSG 20POS 2.00MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 20 Position Rectangular Housing Connector Receptacle Brown 0.079" (2.00mm) |
Datasheet | Datasheet |
Category | Row Spacing 0.079" (2.00mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Friction Lock |
Part Status Active | Color Brown |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Contact Type Female Socket | Operating Temperature -40°C ~ 85°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.079" (2.00mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.32000 | ¥2.32 |
| 10 | ¥1.93500 | ¥19.35 |
| 25 | ¥1.80960 | ¥45.24 |
| 50 | ¥1.72340 | ¥86.17 |
| 100 | ¥1.64080 | ¥164.08 |
| 250 | ¥1.53788 | ¥384.47 |
| 500 | ¥1.46428 | ¥732.14 |
| 1,000 | ¥1.39424 | ¥1,394.24 |
| 2,500 | ¥1.30686 | ¥3,267.15 |





