
LY10-DC12BR | |
|---|---|
DigiKey Part Number | LY10-DC12BR-ND |
Manufacturer | |
Manufacturer Product Number | LY10-DC12BR |
Description | CONN RCPT HSG 12POS 2.00MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 12 Position Rectangular Housing Connector Receptacle Brown 0.079" (2.00mm) |
Datasheet | Datasheet |
Category | Row Spacing 0.079" (2.00mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Friction Lock |
Part Status Active | Color Brown |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Contact Type Female Socket | Operating Temperature -40°C ~ 85°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.079" (2.00mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.07000 | ¥2.07 |
| 10 | ¥1.73700 | ¥17.37 |
| 25 | ¥1.62440 | ¥40.61 |
| 50 | ¥1.54820 | ¥77.41 |
| 100 | ¥1.47290 | ¥147.29 |
| 250 | ¥1.38076 | ¥345.19 |
| 500 | ¥1.31476 | ¥657.38 |
| 1,000 | ¥1.25191 | ¥1,251.91 |
| 2,500 | ¥1.17345 | ¥2,933.63 |







