
JN6FR02SM1 | |
|---|---|
DigiKey Part Number | 670-2254-ND |
Manufacturer | |
Manufacturer Product Number | JN6FR02SM1 |
Description | CONN PLUG HSG 2POS R/A CRIMP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Housing Connector Plug Black |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line), Right Angle |
Series | Contact Termination Crimp and Clamp |
Packaging Bulk | Color Black |
Part Status Active | Features Waterproof (Mated, IP67) |
Connector Type | Note Contacts Sold Separately |
Contact Type Female Socket | Base Product Number |
Number of Positions |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥108.17000 | ¥108.17 |
| 10 | ¥91.94600 | ¥919.46 |
| 25 | ¥86.18320 | ¥2,154.58 |
| 50 | ¥82.06980 | ¥4,103.49 |
| 100 | ¥78.15310 | ¥7,815.31 |
| 250 | ¥73.26356 | ¥18,315.89 |
| 500 | ¥69.77032 | ¥34,885.16 |
| 1,000 | ¥66.44413 | ¥66,444.13 |




