10320-3210-006 | ||
---|---|---|
DigiKey Part Number | 10320-3210-006-ND | |
Manufacturer | ||
Manufacturer Product Number | 10320-3210-006 | |
Description | CONN BACKSHELL 20POS 180DEG SHLD | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | 20 Position Two Piece Backshell and Cover Connector Black 180° Shielded | |
Datasheet | Datasheet | |
EDA/CAD Models | 10320-3210-006 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Two Piece Backshell and Cover | |
Number of Positions | 20 | |
Compatible Shell Size | - | |
Compatible D-Sub Size | - | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Metal Shell, Steel/Plastic Cover | |
Plating | - | |
Hardware | Assembly Hardware, Cable Clamp | |
Features | Latch Lock | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥78.03000 | ¥78.03 |
10 | ¥70.21100 | ¥702.11 |
25 | ¥66.13800 | ¥1,653.45 |
50 | ¥64.44320 | ¥3,222.16 |
100 | ¥62.74740 | ¥6,274.74 |
300 | ¥55.96373 | ¥16,789.12 |
500 | ¥52.57206 | ¥26,286.03 |
1,000 | ¥46.46689 | ¥46,466.89 |