




36110-3000FD | |
|---|---|
DigiKey Part Number | 3M6458-ND |
Manufacturer | |
Manufacturer Product Number | 36110-3000FD |
Description | CONN SCR PLUG 10POS SLD CUP STR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Position SCR Plug Connector Solder Cup Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 36110-3000FD Models |
Category | Number of Positions 10 |
Manufacturer 3M | Mounting Type Free Hanging (In-Line) |
Series | Termination Solder Cup |
Packaging Tray | Features EMI Shielded |
Part Status Active | Contact Finish Gold |
Connector Style Plug | Contact Finish Thickness 8.00µin (0.203µm) |
Connector Type SCR | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥68.23000 | ¥68.23 |
| 10 | ¥57.97300 | ¥579.73 |
| 25 | ¥54.34040 | ¥1,358.51 |
| 50 | ¥51.74700 | ¥2,587.35 |
| 100 | ¥49.27680 | ¥4,927.68 |
| 300 | ¥45.60240 | ¥13,680.72 |
| 500 | ¥43.98926 | ¥21,994.63 |
| 1,000 | ¥41.89183 | ¥41,891.83 |







