10220-55G3PL | ||
---|---|---|
DigiKey Part Number | 10220-55G3PL-ND | |
Manufacturer | ||
Manufacturer Product Number | 10220-55G3PL | |
Description | CONN RCPT 20POS R/A SOLDER | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | 20 Position Receptacle Connector Panel Mount, Through Hole, Right Angle Solder | |
Datasheet | Datasheet | |
EDA/CAD Models | 10220-55G3PL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | Outer Shroud Contacts | |
Connector Type | Receptacle | |
Number of Positions | 20 | |
Number of Rows | 2 | |
Mounting Type | Panel Mount, Through Hole, Right Angle | |
Termination | Solder | |
Flange Feature | Housing/Shell (M2.6) | |
Type | - | |
Features | Board Lock, Shielded | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥61.24000 | ¥61.24 |
10 | ¥55.37200 | ¥553.72 |
25 | ¥52.31000 | ¥1,307.75 |
50 | ¥51.03580 | ¥2,551.79 |
100 | ¥48.48360 | ¥4,848.36 |
300 | ¥43.38010 | ¥13,014.03 |
500 | ¥40.82836 | ¥20,414.18 |
1,000 | ¥35.72486 | ¥35,724.86 |