



10226-6212PC | |
|---|---|
DigiKey Part Number | 3M1819-ND |
Manufacturer | |
Manufacturer Product Number | 10226-6212PC |
Description | CONN RCPT 26POS PCB SOLDER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 26 Position Receptacle Connector Panel Mount, Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | 10226-6212PC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Outer Shroud Contacts | |
Connector Type | Receptacle | |
Number of Positions | 26 | |
Number of Rows | 2 | |
Mounting Type | Panel Mount, Through Hole | |
Termination | Solder | |
Flange Feature | Housing/Shell (M2.6) | |
Type | - | |
Features | Shielded | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥60.70000 | ¥60.70 |
| 10 | ¥51.56000 | ¥515.60 |
| 25 | ¥48.33000 | ¥1,208.25 |
| 50 | ¥46.02120 | ¥2,301.06 |
| 100 | ¥43.82400 | ¥4,382.40 |
| 300 | ¥40.55590 | ¥12,166.77 |
| 500 | ¥39.12114 | ¥19,560.57 |
| 1,000 | ¥37.25555 | ¥37,255.55 |











