Similar

10326-3210-000 | |
|---|---|
DigiKey Part Number | 3M1741-ND |
Manufacturer | |
Manufacturer Product Number | 10326-3210-000 |
Description | CONN BACKSHELL 26POS 180DEG SHLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 26 Position Two Piece Backshell and Cover Connector Beige 180° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 10326-3210-000 Models |
Category | Cable Exit 180° |
Manufacturer 3M | Shielding Shielded |
Series | Primary Material Metal |
Packaging Tray | Material Metal Shell, Steel/Plastic Cover |
Part Status Active | Hardware Assembly Hardware, Cable Clamp |
Accessory Type Two Piece Backshell and Cover | Features Latch Lock |
Number of Positions 26 | Color Beige |
Cable Type Round | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 176793-4 | TE Connectivity AMP Connectors | 0 | A26138-ND | ¥0.00000 | Similar |
| DX30M-26-CV(10) | Hirose Electric Co Ltd | 56 | H10058-ND | ¥230.00000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥71.65000 | ¥71.65 |
| 10 | ¥60.87700 | ¥608.77 |
| 25 | ¥57.05800 | ¥1,426.45 |
| 50 | ¥54.33560 | ¥2,716.78 |
| 100 | ¥51.74090 | ¥5,174.09 |
| 300 | ¥47.88270 | ¥14,364.81 |
| 500 | ¥46.18904 | ¥23,094.52 |
| 1,000 | ¥43.98648 | ¥43,986.48 |












