10126-6000EC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10126-6000EC
10126-6000EC
10126-6000EC

10126-6000EC

DigiKey Part Number
MPB26A-ND
Manufacturer
Manufacturer Product Number
10126-6000EC
Description
CONN PLUG 26POS STR IDC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
26 Position Plug Connector Free Hanging (In-Line) IDC
Datasheet
 Datasheet
EDA/CAD Models
10126-6000EC Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Tray
Part Status
Active
Connector Style
Center Strip Contacts
Connector Type
Plug
Number of Positions
26
Number of Rows
2
Mounting Type
Free Hanging (In-Line)
Termination
IDC
Flange Feature
-
Type
-
Features
Shielded
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 553
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥62.27000¥62.27
10¥52.90800¥529.08
25¥49.59360¥1,239.84
50¥47.22520¥2,361.26
100¥44.97010¥4,497.01
300¥41.61687¥12,485.06
500¥40.14474¥20,072.37
1,000¥38.23052¥38,230.52
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.