
DX30M-26-CV(10) | |
|---|---|
DigiKey Part Number | H10058-ND |
Manufacturer | |
Manufacturer Product Number | DX30M-26-CV(10) |
Description | CONN BACKSHELL 26POS 180DEG SHLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 26 Position Two Piece Backshell and Cover Connector Beige 180° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | DX30M-26-CV(10) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Accessory Type | Two Piece Backshell and Cover | |
Number of Positions | 26 | |
Compatible Shell Size | - | |
Compatible D-Sub Size | - | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Metal Shell, Steel/Plastic Cover | |
Plating | - | |
Hardware | Strain Relief | |
Features | Latch Lock | |
Color | Beige | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥39.81000 | ¥39.81 |
| 10 | ¥33.79400 | ¥337.94 |
| 25 | ¥31.67600 | ¥791.90 |
| 50 | ¥30.16240 | ¥1,508.12 |
| 100 | ¥28.72260 | ¥2,872.26 |
| 250 | ¥26.92432 | ¥6,731.08 |
| 500 | ¥25.63970 | ¥12,819.85 |
| 1,000 | ¥24.83281 | ¥24,832.81 |








