N10226-5212PC | ||
---|---|---|
DigiKey Part Number | N10226-5212PC-ND | |
Manufacturer | ||
Manufacturer Product Number | N10226-5212PC | |
Description | CONN RCPT 26POS R/A SOLDER | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | 26 Position Receptacle Connector Panel Mount, Through Hole, Right Angle Solder | |
Datasheet | Datasheet | |
EDA/CAD Models | N10226-5212PC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Style | Outer Shroud Contacts | |
Connector Type | Receptacle | |
Number of Positions | 26 | |
Number of Rows | 2 | |
Mounting Type | Panel Mount, Through Hole, Right Angle | |
Termination | Solder | |
Flange Feature | Housing/Shell (M2.6) | |
Type | - | |
Features | Shielded | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥89.27000 | ¥89.27 |
10 | ¥80.36300 | ¥803.63 |
25 | ¥75.70520 | ¥1,892.63 |
50 | ¥73.76360 | ¥3,688.18 |
100 | ¥71.82310 | ¥7,182.31 |
300 | ¥64.05800 | ¥19,217.40 |
500 | ¥60.17578 | ¥30,087.89 |
1,000 | ¥53.18761 | ¥53,187.61 |