




10226-55H3PC | |
|---|---|
DigiKey Part Number | 3M15445-ND |
Manufacturer | |
Manufacturer Product Number | 10226-55H3PC |
Description | CONN RCPT 26POS R/A SOLDER |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 26 Position Receptacle Connector Panel Mount, Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 10226-55H3PC Models |
Category | Number of Rows 2 |
Manufacturer 3M | Mounting Type Panel Mount, Through Hole, Right Angle |
Series | Termination Solder |
Packaging Tray | Flange Feature Housing/Shell (4-40); Latchblocks |
Part Status Active | Features Board Lock, Shielded |
Connector Style Outer Shroud Contacts | Contact Finish Gold |
Connector Type Receptacle | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Positions 26 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥58.63000 | ¥58.63 |
| 10 | ¥49.79400 | ¥497.94 |
| 25 | ¥46.66920 | ¥1,166.73 |
| 50 | ¥44.44140 | ¥2,222.07 |
| 100 | ¥42.31920 | ¥4,231.92 |
| 300 | ¥39.16367 | ¥11,749.10 |
| 500 | ¥37.77834 | ¥18,889.17 |
| 1,000 | ¥35.97688 | ¥35,976.88 |














