Board Lock Screw (Slotted) For D-Sub Connectors, MDR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3344-44

DigiKey Part Number
MDVT44-ND
Manufacturer
Manufacturer Product Number
3344-44
Description
SCREW BRDLOCK #4-40 9.5MM 1=1PC
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Board Lock Screw (Slotted) For D-Sub Connectors, MDR
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
For Use With/Related Products
D-Sub Connectors, MDR
Manufacturer
3M
Length - Threaded Portion Below Head
0.375" (9.53mm)
Series
Length - Below Head
0.375" (9.53mm)
Packaging
Bag
Thread Size
4-40
Part Status
Active
Base Product Number
Accessory Type
Board Lock Screw (Slotted)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,500
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥18.86000¥18.86
10¥16.04200¥160.42
25¥15.03640¥375.91
50¥14.31800¥715.90
200¥12.98295¥2,596.59
400¥12.36313¥4,945.25
600¥12.01442¥7,208.65
1,000¥11.58909¥11,589.09
2,600¥11.04370¥28,713.62
Manufacturers Standard Package