50 Position Receptacle Connector Panel Mount, Through Hole, Right Angle Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
50 Position Receptacle Connector Panel Mount, Through Hole, Right Angle Solder
10250-55H3PC
10250-55H3PC

10250-55H3PC

DigiKey Part Number
3M1766-ND
Manufacturer
Manufacturer Product Number
10250-55H3PC
Description
CONN RCPT 50POS R/A SOLDER
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
50 Position Receptacle Connector Panel Mount, Through Hole, Right Angle Solder
Datasheet
 Datasheet
EDA/CAD Models
10250-55H3PC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Manufacturer
3M
Mounting Type
Panel Mount, Through Hole, Right Angle
Series
Termination
Solder
Packaging
Tray
Flange Feature
Housing/Shell (4-40); Latchblocks
Part Status
Active
Features
Board Lock, Shielded
Connector Style
Outer Shroud Contacts
Contact Finish
Gold
Connector Type
Receptacle
Contact Finish Thickness
30.0µin (0.76µm)
Number of Positions
50
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 575
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥76.00000¥76.00
10¥64.61300¥646.13
25¥60.56280¥1,514.07
50¥57.67000¥2,883.50
100¥54.91770¥5,491.77
300¥50.82270¥15,246.81
500¥49.02520¥24,512.60
1,000¥46.68785¥46,687.85
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.