



10250-1210PE | |
|---|---|
DigiKey Part Number | 3M1826-ND |
Manufacturer | |
Manufacturer Product Number | 10250-1210PE |
Description | CONN RCPT 50POS R/A SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 Position Receptacle Connector Surface Mount, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 10250-1210PE Models |
Category | Number of Rows 2 |
Manufacturer 3M | Mounting Type Surface Mount, Right Angle |
Series | Termination Solder |
Packaging Bulk | Flange Feature Housing/Shell (M2.6) |
Part Status Active | Features Board Guide, Shielded |
Connector Style Outer Shroud Contacts | Contact Finish Gold |
Connector Type Receptacle | Contact Finish Thickness 20.0µin (0.51µm) |
Number of Positions 50 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥131.91000 | ¥131.91 |
| 10 | ¥112.12500 | ¥1,121.25 |
| 25 | ¥105.10160 | ¥2,627.54 |
| 50 | ¥100.08520 | ¥5,004.26 |
| 100 | ¥95.31010 | ¥9,531.01 |
| 300 | ¥88.20613 | ¥26,461.84 |
| 500 | ¥85.08784 | ¥42,543.92 |
| 1,000 | ¥81.03207 | ¥81,032.07 |











