
N10250-5242PC | |
|---|---|
DigiKey Part Number | 3M161953-ND |
Manufacturer | |
Manufacturer Product Number | N10250-5242PC |
Description | CONN RCPT 50POS R/A SOLDER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 50 Position Receptacle Connector Panel Mount, Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | N10250-5242PC Models |
Category | Number of Rows 2 |
Manufacturer 3M | Mounting Type Panel Mount, Through Hole, Right Angle |
Series | Termination Solder |
Packaging Box | Flange Feature Housing/Shell (4-40); Latchblocks |
Part Status Active | Features Shielded |
Connector Style Outer Shroud Contacts | Contact Finish Gold |
Connector Type Receptacle | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Positions 50 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥102.80000 | ¥102.80 |
| 10 | ¥87.35600 | ¥873.56 |
| 25 | ¥81.88280 | ¥2,047.07 |
| 50 | ¥77.97280 | ¥3,898.64 |
| 100 | ¥74.25220 | ¥7,425.22 |
| 300 | ¥68.71733 | ¥20,615.20 |
| 500 | ¥66.28716 | ¥33,143.58 |
| 1,000 | ¥63.12736 | ¥63,127.36 |






