

10250-0210EC | |
|---|---|
DigiKey Part Number | MRB50A-ND |
Manufacturer | |
Manufacturer Product Number | 10250-0210EC |
Description | CONN RCPT 50POS STR IDC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 Position Receptacle Connector Free Hanging (In-Line) IDC |
Datasheet | Datasheet |
EDA/CAD Models | 10250-0210EC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Outer Shroud Contacts | |
Connector Type | Receptacle | |
Number of Positions | 50 | |
Number of Rows | 2 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | IDC | |
Flange Feature | Housing/Shell (M2.6) | |
Type | - | |
Features | Shielded | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥138.60000 | ¥138.60 |
| 10 | ¥117.76500 | ¥1,177.65 |
| 25 | ¥110.39400 | ¥2,759.85 |
| 50 | ¥105.12300 | ¥5,256.15 |
| 100 | ¥100.10840 | ¥10,010.84 |
| 300 | ¥92.64657 | ¥27,793.97 |
| 500 | ¥89.37082 | ¥44,685.41 |











