50 Position Receptacle Connector Panel Mount, Through Hole Press-Fit
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
50 Position Receptacle Connector Panel Mount, Through Hole Press-Fit

10250-R21TS

DigiKey Part Number
10250-R21TS-ND
Manufacturer
Manufacturer Product Number
10250-R21TS
Description
CONN RCPT 50POS PCB PRESS-FIT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
50 Position Receptacle Connector Panel Mount, Through Hole Press-Fit
Datasheet
 Datasheet
EDA/CAD Models
10250-R21TS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Manufacturer
3M
Mounting Type
Panel Mount, Through Hole
Series
Termination
Press-Fit
Packaging
Box
Flange Feature
Housing/Shell (M2.6)
Part Status
Active
Features
Shielded
Connector Style
Outer Shroud Contacts
Contact Finish
Gold
Connector Type
Receptacle
Contact Finish Thickness
30.0µin (0.76µm)
Number of Positions
50
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥127.85000¥127.85
10¥108.64300¥1,086.43
25¥101.83680¥2,545.92
50¥96.97560¥4,848.78
100¥92.34860¥9,234.86
300¥85.46547¥25,639.64
500¥82.44326¥41,221.63
1,000¥78.51410¥78,514.10
Manufacturers Standard Package