Jackscrew Socket, Slotted For D-Sub Connectors, MDR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3341-31BULK

DigiKey Part Number
MDVS31-ND
Manufacturer
Manufacturer Product Number
3341-31BULK
Description
CONN JACKSOCKET M2.5/4-40 0.40"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Jackscrew Socket, Slotted For D-Sub Connectors, MDR
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
For Use With/Related Products
D-Sub Connectors, MDR
Manufacturer
3M
Length - Threaded Portion Below Head
0.400" (10.16mm)
Series
Length - Below Head
0.400" (10.16mm)
Packaging
Bulk
Thread Size
4-40 Socket, M2.5 Screw
Part Status
Active
Base Product Number
Accessory Type
Jackscrew Socket, Slotted
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9,272
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥30.18000¥30.18
10¥25.61400¥256.14
25¥24.00720¥600.18
50¥22.85840¥1,142.92
200¥20.72805¥4,145.61
400¥19.73828¥7,895.31
600¥19.18187¥11,509.12
1,000¥18.50303¥18,503.03
2,600¥17.29768¥44,973.97
Manufacturers Standard Package