26 Position Receptacle Connector Surface Mount Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
26 Position Receptacle Connector Surface Mount Solder
10226-2210PE
10226-2210PE
3M Industrial Camera Cable Assemblies

10226-2210PE

DigiKey Part Number
10226-2210PE-ND
Manufacturer
Manufacturer Product Number
10226-2210PE
Description
CONN RCPT 26POS SMD SOLDER
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
26 Position Receptacle Connector Surface Mount Solder
Datasheet
 Datasheet
EDA/CAD Models
10226-2210PE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Manufacturer
3M
Mounting Type
Surface Mount
Series
Termination
Solder
Packaging
Box
Flange Feature
Housing/Shell (M2.6)
Part Status
Active
Features
Board Guide, Shielded
Connector Style
Outer Shroud Contacts
Contact Finish
Gold
Connector Type
Receptacle
Contact Finish Thickness
30.0µin (0.76µm)
Number of Positions
26
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥122.48000¥122.48
10¥104.08600¥1,040.86
25¥97.56600¥2,439.15
50¥92.90840¥4,645.42
100¥88.47490¥8,847.49
300¥81.88040¥24,564.12
500¥78.98492¥39,492.46
1,000¥75.21992¥75,219.92
Manufacturers Standard Package