Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

14B26-SZLB-200-0LC | |
|---|---|
DigiKey Part Number | 14B26-SZLB-2000LC-ND |
Manufacturer | |
Manufacturer Product Number | 14B26-SZLB-200-0LC |
Description | CBL ASSY CENTRON 26POS M-M 2M |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Centronics 26 pos Male to Male Assembly 6.56' (2.00m) Round, Beige |
Category | Length 6.56' (2.00m) |
Manufacturer 3M | Cable Type Round, Beige |
Series | Shielding Shielded |
Packaging Box | Style Bidirectional |
Part Status Active | Base Product Number |
Configuration Centronics 26 pos Male to Male |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 14526-EZ5B-200-02C | 3M | 72 | MCA108-2-ND | ¥888.75000 | Parametric Equivalent |
| 14526-EZ8B-200-07C | 3M | 0 | 3M156235-ND | ¥743.78000 | Parametric Equivalent |
| 14526-EZHB-200-0QC | 3M | 0 | 14526-EZHB-200-0QC-ND | ¥1,007.37000 | Parametric Equivalent |
| 14T26-SZLB-200-0LC | 3M | 0 | 3M10613-ND | ¥1,014.78000 | Parametric Equivalent |
| 1MF26-L560-00C-200 | 3M | 14 | 3M156215-ND | ¥1,924.12000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,039.67000 | ¥1,039.67 |
| 10 | ¥883.78800 | ¥8,837.88 |
| 25 | ¥828.50280 | ¥20,712.57 |
| 50 | ¥789.00980 | ¥39,450.49 |
| 100 | ¥756.69660 | ¥75,669.66 |











