14T26-SZLB-300-0LC | ||
---|---|---|
DigiKey Part Number | 3M11923-ND | |
Manufacturer | ||
Manufacturer Product Number | 14T26-SZLB-300-0LC | |
Description | CABLE ASSEM CAMERA LINK 3METER | |
Manufacturer Standard Lead Time | 31 Weeks | |
Customer Reference | ||
Detailed Description | Centronics 26 pos Male to Male Assembly 9.84' (3.00m) Round, Beige | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Configuration | Centronics 26 pos Male to Male | |
Length | 9.84' (3.00m) | |
Cable Type | Round, Beige | |
Shielding | Shielded | |
Style | Bidirectional | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,081.11000 | ¥1,081.11 |
10 | ¥992.10100 | ¥9,921.01 |
25 | ¥953.94240 | ¥23,848.56 |
50 | ¥922.14340 | ¥46,107.17 |