Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | Length 6.56' (2.00m) |
Manufacturer 3M | Cable Type Round, Beige |
Series | Shielding Shielded |
Packaging Bulk | Style Bidirectional |
Part Status Active | Base Product Number |
Configuration Centronics 26 pos Male to Male |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 14526-EZ5B-200-02C | 3M | 3 | MCA108-2-ND | ¥888.78000 | Parametric Equivalent |
| 14526-EZ8B-200-07C | 3M | 0 | 3M156235-ND | ¥743.80000 | Parametric Equivalent |
| 14526-EZHB-200-0QC | 3M | 0 | 14526-EZHB-200-0QC-ND | ¥1,007.40200 | Parametric Equivalent |
| 14B26-SZLB-200-0LC | 3M | 0 | 19-14B26-SZLB-200-0LC-ND | ¥1,294.02800 | Parametric Equivalent |
| 14B26-SZLB-200-0LC | 3M | 0 | 14B26-SZLB-2000LC-ND | ¥1,039.70000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5 | ¥640.57600 | ¥3,202.88 |











