Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Configuration | Centronics 26 pos Male to Male | |
Length | 3.28' (1.00m) | |
Cable Type | Round, Beige | |
Shielding | Shielded | |
Style | Bidirectional | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 4926-01xx |
Product Training Modules | Input/Output Connector Systems Primer |
Featured Product | Mini D Ribbon (MDR) Cable Assembly |
HTML Datasheet | 4926-01xx |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8544.42.9090 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥514.19000 | ¥514.19 |
10 | ¥471.84800 | ¥4,718.48 |
100 | ¥414.38260 | ¥41,438.26 |
Attribute | Description |
---|---|
Other Names | 3M12129 05113881912 5113881912 51138819125 80610483630 49260101 4926-0101-ND 7010396454 |
Standard Package | 5 |