1MF26-L560-00C-200 | ||
---|---|---|
DigiKey Part Number | 3M156215-ND | |
Manufacturer | ||
Manufacturer Product Number | 1MF26-L560-00C-200 | |
Description | 26 POS SHRNK DLTA RIB CBL ASSY 2 | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | Centronics 26 pos Male to Male Assembly 6.56' (2.00m) Round, Beige | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Configuration | Centronics 26 pos Male to Male | |
Length | 6.56' (2.00m) | |
Cable Type | Round, Beige | |
Shielding | Shielded | |
Style | Bidirectional | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 1MF26-L560-00C-zzz Datasheet |
Featured Product | Shrunk Delta Ribbon (SDR) Cable Assembly |
HTML Datasheet | 1MF26-L560-00C-zzz Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8544.42.2000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,704.09000 | ¥1,704.09 |
10 | ¥1,579.10800 | ¥15,791.08 |
25 | ¥1,522.30240 | ¥38,057.56 |
50 | ¥1,510.94080 | ¥75,547.04 |
Attribute | Description |
---|---|
Other Names | 1MF26-L560-00C-200-ND 3M156215 7000090377 JE150347233 05111165787 00051111657874 |
Standard Package | 5 |