1SF26-L120-00C-200 | ||
---|---|---|
DigiKey Part Number | 3M155830-ND | |
Manufacturer | ||
Manufacturer Product Number | 1SF26-L120-00C-200 | |
Description | 26 POS SHRNK DLTA RIB CBL ASSY 2 | |
Manufacturer Standard Lead Time | 41 Weeks | |
Customer Reference | ||
Detailed Description | Centronics 26 pos Male to Male Assembly 6.56' (2.00m) Round, Beige | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Configuration | Centronics 26 pos Male to Male | |
Length | 6.56' (2.00m) | |
Cable Type | Round, Beige | |
Shielding | Shielded | |
Style | Bidirectional | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,345.49000 | ¥1,345.49 |
10 | ¥1,246.84900 | ¥12,468.49 |
25 | ¥1,202.00040 | ¥30,050.01 |
50 | ¥1,193.03140 | ¥59,651.57 |