10 Position Cable Assembly Rectangular Plug and Socket to Individual Wire Leads 1.50' (457.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A79615-001

DigiKey Part Number
2262-A79615-001-ND
Manufacturer
Manufacturer Product Number
A79615-001
Description
NANO 10POS MALE/FEMALE POLARIZED
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 Position Cable Assembly Rectangular Plug and Socket to Individual Wire Leads 1.50' (457.20mm)
Datasheet
 Datasheet
EDA/CAD Models
A79615-001 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch - Connector
0.025" (0.64mm)
Manufacturer
Omnetics
Length
1.50' (457.20mm)
Series
Features
Polarizing Key
Packaging
Bag
Color
Multiple, Individual
Part Status
Active
Shielding
Unshielded
Connector Type
Plug and Socket to Individual Wire Leads
Cable Termination
Crimp
Number of Positions
10
Contact Finish
Gold
Number of Rows
2
Contact Finish Thickness
50.0µin (1.27µm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 217
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥595.71000¥595.71
10¥506.37200¥5,063.72
25¥474.68960¥11,867.24
50¥452.05300¥22,602.65
100¥430.50420¥43,050.42
Manufacturers Standard Package