SN65HVD30DR | ||
---|---|---|
DigiKey Part Number | 296-19625-2-ND - Tape & Reel (TR) 296-19625-1-ND - Cut Tape (CT) 296-19625-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SN65HVD30DR | |
Description | IC TRANSCEIVER FULL 1/1 8SOIC | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 1/1 Transceiver Full RS422, RS485 8-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | SN65HVD30DR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 50 mV | |
Data Rate | 26Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.12000 | ¥35.12 |
10 | ¥31.56000 | ¥315.60 |
25 | ¥29.83640 | ¥745.91 |
100 | ¥25.85860 | ¥2,585.86 |
250 | ¥24.53292 | ¥6,133.23 |
500 | ¥22.01318 | ¥11,006.59 |
1,000 | ¥18.56539 | ¥18,565.39 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥17.63710 | ¥44,092.75 |