
TS3L501ERUAR | |
|---|---|
DigiKey Part Number | 296-27859-2-ND - Tape & Reel (TR) 296-27859-1-ND - Cut Tape (CT) 296-27859-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS3L501ERUAR |
Description | IC LAN MUX/DMUX 16B TO 8B 42WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Networking Switch IC 11 Channel 42-WQFN (3.5x9) |
Datasheet | Datasheet |
EDA/CAD Models | TS3L501ERUAR Models |
Category | Voltage - Supply, Single (V+) 3V ~ 3.6V |
Manufacturer Texas Instruments | -3db Bandwidth 600MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features 10/100,1000 Base-T, LVDS, LVPECL |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Applications Networking | Mounting Type Surface Mount |
Multiplexer/Demultiplexer Circuit 2:1 | Package / Case 42-WFQFN Exposed Pad |
Switch Circuit SPDT | Supplier Device Package 42-WQFN (3.5x9) |
Number of Channels 11 | Base Product Number |
On-State Resistance (Max) 8Ohm |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥15.88000 | ¥15.88 |
| 10 | ¥11.70200 | ¥117.02 |
| 25 | ¥10.65160 | ¥266.29 |
| 100 | ¥9.49480 | ¥949.48 |
| 250 | ¥8.94352 | ¥2,235.88 |
| 500 | ¥8.61122 | ¥4,305.61 |
| 1,000 | ¥8.60410 | ¥8,604.10 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥7.99990 | ¥23,999.70 |
| 6,000 | ¥7.83462 | ¥47,007.72 |
| 9,000 | ¥7.75184 | ¥69,766.56 |










