


TPS76701QPWPR | |
|---|---|
DigiKey Part Number | 296-8076-2-ND - Tape & Reel (TR) 296-8076-1-ND - Cut Tape (CT) 296-8076-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS76701QPWPR |
Description | IC REG LIN POS ADJ 1A 20-HTSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1A 20-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS76701QPWPR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 125 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 60dB (1kHz) |
Part Status Active | Control Features Enable, Reset |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 10V | Package / Case 20-PowerTSSOP (0.173", 4.40mm Width) |
Voltage - Output (Min/Fixed) 1.5V | Supplier Device Package 20-HTSSOP |
Voltage - Output (Max) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS76701QPWP | Texas Instruments | 239 | 296-8076-5-ND | ¥47.27000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥37.05000 | ¥37.05 |
| 10 | ¥28.10100 | ¥281.01 |
| 25 | ¥25.86520 | ¥646.63 |
| 100 | ¥23.40080 | ¥2,340.08 |
| 250 | ¥22.22612 | ¥5,556.53 |
| 500 | ¥22.19352 | ¥11,096.76 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥22.14496 | ¥44,289.92 |
| 4,000 | ¥21.71766 | ¥86,870.64 |



