


NCP115AMX180TBG | |
|---|---|
DigiKey Part Number | 488-NCP115AMX180TBGTR-ND - Tape & Reel (TR) 488-NCP115AMX180TBGCT-ND - Cut Tape (CT) 488-NCP115AMX180TBGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP115AMX180TBG |
Description | IC REG LINEAR 1.8V 300MA 4-XDFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-XDFN (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | NCP115AMX180TBG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.58V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 95 µA | |
PSRR | 70dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 4-XDFN (1x1) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.49000 | ¥1.49 |
| 10 | ¥1.00900 | ¥10.09 |
| 25 | ¥0.88960 | ¥22.24 |
| 100 | ¥0.75750 | ¥75.75 |
| 250 | ¥0.69432 | ¥173.58 |
| 500 | ¥0.65576 | ¥327.88 |
| 1,000 | ¥0.62418 | ¥624.18 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.58515 | ¥1,755.45 |
| 6,000 | ¥0.56603 | ¥3,396.18 |
| 9,000 | ¥0.55646 | ¥5,008.14 |
| 15,000 | ¥0.54586 | ¥8,187.90 |
| 21,000 | ¥0.53966 | ¥11,332.86 |
| 30,000 | ¥0.53370 | ¥16,011.00 |
| 75,000 | ¥0.52086 | ¥39,064.50 |
| 150,000 | ¥0.51313 | ¥76,969.50 |











