AM26LV31IDR | ||
---|---|---|
DigiKey Part Number | 296-18088-2-ND - Tape & Reel (TR) 296-18088-1-ND - Cut Tape (CT) 296-18088-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | AM26LV31IDR | |
Description | IC DRIVER 4/0 16SOIC | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 4/0 Driver RS422, RS485 16-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | AM26LV31IDR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Driver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 4/0 | |
Duplex | - | |
Data Rate | - | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.65000 | ¥10.65 |
10 | ¥9.52000 | ¥95.20 |
25 | ¥9.03720 | ¥225.93 |
100 | ¥7.42170 | ¥742.17 |
250 | ¥6.93800 | ¥1,734.50 |
500 | ¥6.13120 | ¥3,065.60 |
1,000 | ¥4.84051 | ¥4,840.51 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥4.51778 | ¥11,294.45 |
5,000 | ¥4.29187 | ¥21,459.35 |
12,500 | ¥4.13053 | ¥51,631.62 |