
LM837MX/NOPB | |
|---|---|
DigiKey Part Number | 296-43966-2-ND - Tape & Reel (TR) 296-43966-1-ND - Cut Tape (CT) 296-43966-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM837MX/NOPB |
Description | IC OPAMP GP 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM837MX/NOPB Models |
Category | Current - Supply 10mA (x4 Channels) |
Mfr | Current - Output / Channel 40 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 36 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Slew Rate 10V/µs | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 25 MHz | Supplier Device Package 14-SOIC |
Current - Input Bias 500 nA | Base Product Number |
Voltage - Input Offset 300 µV |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥15.05000 | ¥15.05 |
| 10 | ¥11.06500 | ¥110.65 |
| 25 | ¥10.06640 | ¥251.66 |
| 100 | ¥8.96380 | ¥896.38 |
| 250 | ¥8.43904 | ¥2,109.76 |
| 500 | ¥8.12246 | ¥4,061.23 |
| 1,000 | ¥8.09798 | ¥8,097.98 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥7.58690 | ¥18,967.25 |
| 5,000 | ¥7.42113 | ¥37,105.65 |
| 7,500 | ¥7.33814 | ¥55,036.05 |











