Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

TC4427EOA | |
|---|---|
DigiKey Part Number | TC4427EOA-ND |
Manufacturer | |
Manufacturer Product Number | TC4427EOA |
Description | IC GATE DRVR LOW-SIDE 8SOIC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Non-Inverting 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TC4427EOA Models |
Category | Logic Voltage - VIL, VIH 0.8V, 2.4V |
Manufacturer Microchip Technology | Current - Peak Output (Source, Sink) 1.5A, 1.5A |
Packaging Tube | Input Type Non-Inverting |
Part Status Active | Rise / Fall Time (Typ) 19ns, 19ns |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Driven Configuration Low-Side | Mounting Type Surface Mount |
Channel Type Independent | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers 2 | Supplier Device Package 8-SOIC |
Gate Type MOSFET (N-Channel, P-Channel) | Base Product Number |
Voltage - Supply 4.5V ~ 18V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MIC4424YM | Microchip Technology | 779 | 576-1198-ND | ¥14.47000 | Similar |
| MIC4424YM-TR | Microchip Technology | 3,479 | 576-1546-1-ND | ¥14.47000 | Similar |
| MIC4427BM | Microchip Technology | 0 | MIC4427BM-ND | ¥6.69608 | Similar |
| MIC4427BM-TR | Microchip Technology | 0 | MIC4427BM-TR-ND | ¥6.01292 | Similar |
| MIC4427CM | Microchip Technology | 0 | MIC4427CM-ND | ¥6.40089 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥13.40000 | ¥13.40 |
| 25 | ¥11.16440 | ¥279.11 |
| 100 | ¥10.08940 | ¥1,008.94 |













