Low-Side Gate Driver IC Non-Inverting 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC33152VDR2G

DigiKey Part Number
488-MC33152VDR2GTR-ND - Tape & Reel (TR)
488-MC33152VDR2GCT-ND - Cut Tape (CT)
488-MC33152VDR2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC33152VDR2G
Description
IC GATE DRVR LOW-SIDE 8SOIC
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Low-Side Gate Driver IC Non-Inverting 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MC33152VDR2G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Logic Voltage - VIL, VIH
0.8V, 2.6V
Manufacturer
onsemi
Current - Peak Output (Source, Sink)
1.5A, 1.5A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Type
Non-Inverting
Part Status
Active
Rise / Fall Time (Typ)
36ns, 32ns
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 150°C (TJ)
Driven Configuration
Low-Side
Mounting Type
Surface Mount
Channel Type
Independent
Package / Case
8-SOIC (0.154", 3.90mm Width)
Number of Drivers
2
Supplier Device Package
8-SOIC
Gate Type
MOSFET (N-Channel)
Base Product Number
Voltage - Supply
6.1V ~ 18V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6,818
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥12.49000¥12.49
10¥9.13000¥91.30
25¥8.28640¥207.16
100¥7.35450¥735.45
250¥6.91008¥1,727.52
500¥6.64214¥3,321.07
1,000¥6.57076¥6,570.76
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥6.00855¥15,021.37
5,000¥5.87233¥29,361.65
Manufacturers Standard Package