Low-Side Gate Driver IC Non-Inverting 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCV33152DR2G

DigiKey Part Number
NCV33152DR2GOSTR-ND - Tape & Reel (TR)
NCV33152DR2GOSCT-ND - Cut Tape (CT)
NCV33152DR2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCV33152DR2G
Description
IC GATE DRVR LOW-SIDE 8SOIC
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Low-Side Gate Driver IC Non-Inverting 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
NCV33152DR2G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Logic Voltage - VIL, VIH
0.8V, 2.6V
Manufacturer
onsemi
Current - Peak Output (Source, Sink)
1.5A, 1.5A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Type
Non-Inverting
Part Status
Active
Rise / Fall Time (Typ)
36ns, 32ns
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 150°C (TJ)
Driven Configuration
Low-Side
Mounting Type
Surface Mount
Channel Type
Independent
Package / Case
8-SOIC (0.154", 3.90mm Width)
Number of Drivers
2
Supplier Device Package
8-SOIC
Gate Type
MOSFET (N-Channel)
Base Product Number
Voltage - Supply
6.1V ~ 18V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,948
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥12.07000¥12.07
10¥8.82400¥88.24
25¥7.99880¥199.97
100¥7.09570¥709.57
250¥6.66428¥1,666.07
500¥6.40446¥3,202.23
1,000¥6.32655¥6,326.55
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥5.79095¥14,477.37
5,000¥5.65875¥28,293.75
Manufacturers Standard Package