
CP2108-B03-GM | |
|---|---|
DigiKey Part Number | 336-4739-ND |
Manufacturer | |
Manufacturer Product Number | CP2108-B03-GM |
Description | IC BRIDGE USB TO UART 64QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB Bridge, USB to UART USB 2.0 UART Interface 64-QFN (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | CP2108-B03-GM Models |
Category | Standards USB 2.0 |
Manufacturer Silicon Labs | Voltage - Supply 3V ~ 3.6V |
Packaging Tray | Current - Supply 56mA |
Part Status Active | Operating Temperature -40°C ~ 85°C |
DigiKey Programmable Not Verified | Package / Case 64-VFQFN Exposed Pad |
Protocol USB | Supplier Device Package 64-QFN (9x9) |
Function Bridge, USB to UART | Base Product Number |
Interface UART |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥112.81000 | ¥112.81 |
| 10 | ¥87.12000 | ¥871.20 |
| 25 | ¥80.83000 | ¥2,020.75 |
| 100 | ¥73.96660 | ¥7,396.66 |
| 260 | ¥70.59527 | ¥18,354.77 |
| 520 | ¥68.66369 | ¥35,705.12 |
| 1,040 | ¥67.07791 | ¥69,761.03 |










