MC100EPT21MNR4G | ||
---|---|---|
DigiKey Part Number | 488-MC100EPT21MNR4GTR-ND - Tape & Reel (TR) 488-MC100EPT21MNR4GCT-ND - Cut Tape (CT) 488-MC100EPT21MNR4GDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MC100EPT21MNR4G | |
Description | IC TRANSLTR UNIDIRECTIONAL 8DFN | |
Manufacturer Standard Lead Time | 28 Weeks | |
Customer Reference | ||
Detailed Description | Mixed Signal Translator Unidirectional 1 Circuit 1 Channel 8-DFN (2x2) | |
Datasheet | Datasheet | |
EDA/CAD Models | MC100EPT21MNR4G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Mixed Signal | |
Channel Type | Unidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 1 | |
Input Signal | CML, LVDS, LVPECL | |
Output Signal | LVTTL, LVCMOS | |
Output Type | Non-Inverted | |
Data Rate | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (2x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥111.57000 | ¥111.57 |
10 | ¥102.51000 | ¥1,025.10 |
25 | ¥98.26280 | ¥2,456.57 |
100 | ¥82.32830 | ¥8,232.83 |
250 | ¥77.01680 | ¥19,254.20 |
500 | ¥71.70520 | ¥35,852.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥67.98719 | ¥67,987.19 |