SY89321LMG-TR | ||
---|---|---|
DigiKey Part Number | 576-2954-2-ND - Tape & Reel (TR) 576-2954-1-ND - Cut Tape (CT) 576-2954-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SY89321LMG-TR | |
Description | IC TRANSLTR UNIDIRECTIONAL 8MLF | |
Manufacturer Standard Lead Time | 7 Weeks | |
Customer Reference | ||
Detailed Description | Mixed Signal Translator Unidirectional 1 Circuit 1 Channel 8-MLF® (2x2) | |
Datasheet | Datasheet | |
EDA/CAD Models | SY89321LMG-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Mixed Signal | |
Channel Type | Unidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 1 | |
Input Signal | CML, LVDS, LVPECL | |
Output Signal | LVTTL | |
Output Type | Non-Inverted | |
Data Rate | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFDFN Exposed Pad, 8-MLF® | |
Supplier Device Package | 8-MLF® (2x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥41.54000 | ¥41.54 |
25 | ¥34.64360 | ¥866.09 |
100 | ¥31.52390 | ¥3,152.39 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥31.52406 | ¥31,524.06 |